The SSCDNNV150PG2A5 is a gage pressure sensor from Honeywell, operating over a pressure range of 0 to 150psi. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is powered by a supply voltage between 4.75 and 5.25 volts, with a maximum supply current of 3 milliamps. The SSCDNNV150PG2A5 is designed for board mount applications and is suitable for use in air and gas media. It has an operating temperature range of -40 to 85 degrees Celsius.
Honeywell SSCDNNV150PG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDNNV150PG2A5 to view detailed technical specifications.
No datasheet is available for this part.