The SSCDNNV150PGAA5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi. It can withstand an overload pressure of up to 250psi. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 3 milliamps. The sensor's accuracy is ±0.25, and it has a response time of 1 second. It is designed for use in air or gas environments and is packaged in an 8-pin DIP format.
Honeywell SSCDNNV150PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCDNNV150PGAA5 to view detailed technical specifications.
No datasheet is available for this part.