The TruStability SSC DIP pressure sensor is a digital, I2C output device with a barbed port style and absolute pressure type. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a supply voltage range of 4.75 to 5.25V and a supply current of 2mA.
Honeywell SSCDRNN015PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRNN015PA2A3 to view detailed technical specifications.
No datasheet is available for this part.