The SSCDRNN015PD6A5 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -15psi to 15psi. It can withstand a maximum overload pressure of 30psi and features a maximum supply current of 3mA. The device has a typical operating supply voltage of 5V and a response time of 0.46ms. The SSCDRNN015PD6A5 is a board-mount pressure sensor suitable for air and gas media applications.
Honeywell SSCDRNN015PD6A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDRNN015PD6A5 to view detailed technical specifications.
No datasheet is available for this part.