The Honeywell SSCDRNT015PG2A3 is an 8-pin DIP module gage pressure sensor with an operating pressure range of 0 to 15psi and an accuracy of ±0.25%. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 2.1mA. The sensor is designed for use in air or gas environments and has a typical operating supply voltage of 3.3V. The response time is 0.46 seconds.
Honeywell SSCDRNT015PG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDRNT015PG2A3 to view detailed technical specifications.
No datasheet is available for this part.