The SSCDRNT100PA6A3 is an absolute pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of 0 to 100psi and can withstand a maximum overload pressure of 250psi. The device requires a supply voltage between 3 and 3.6V, with a typical operating voltage of 3.3V. The maximum supply current is 2.1mA. The sensor has a response time of 0.46ms and is suitable for use in air or gas media. It is available in an 8-pin DIP module package and is suitable for board mount applications. The operating temperature range is -40 to 85°C.
Honeywell SSCDRNT100PA6A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDRNT100PA6A3 to view detailed technical specifications.
No datasheet is available for this part.