The Absolute Pressure Sensor from Honeywell has an operating pressure range of 0 to 15psi and a maximum overload pressure of 30psi. It operates at a maximum supply voltage of 3.6V and a typical operating supply voltage of 3.3V. The device has an accuracy of ±0.25 and a response time of 0.46. The pressure sensor is designed for use in air or gas media and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Honeywell SSCDRNV015PA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDRNV015PA2A3 to view detailed technical specifications.
No datasheet is available for this part.