
Differential pressure sensor with a 1 PSI operating range, offering 0.25% accuracy. Features a ceramic construction, DIP package, and through-hole mounting for PC pin termination. Operates within a -40°C to 85°C temperature range, utilizing a 5V supply voltage with a nominal current draw of 2mA. Digital output via I2C interface with a 1ms response time.
Honeywell SSCDRRN001PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN001PD2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
