Honeywell SSCDRRN002ND2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage (DC) | 5.05V |
| Min Supply Voltage (DC) | 4.95V |
| Operating Pressure | 0.07PSI |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN002ND2A5 to view detailed technical specifications.
No datasheet is available for this part.