
Differential pressure sensor with 0.25% accuracy, operating from -40°C to 85°C. Features a 0.18 PSI operating pressure range, 10.84 PSI maximum pressure, and a 0.20-0.80V output. This ceramic, DIP-8 packaged sensor offers a 1ms response time and 12-bit resolution via an I2C digital interface. Designed for through-hole mounting with barbed port style and 5V DC operation.
Honeywell SSCDRRN005ND2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Interface | I2C |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.84PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.95V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 0.18PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN005ND2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.