Honeywell SSCDRRN015PGAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | TruStability™ SSC |
| Supply Current | 2mA |
| Termination | Through Hole |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDRRN015PGAB5 to view detailed technical specifications.
No datasheet is available for this part.