The SSCDRRN160MD6A5 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.16bar to 0.16bar and can withstand a maximum overload pressure of 0.5bar. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. The maximum supply current is 3mA. The sensor has a response time of 0.46 seconds and is suitable for use in air and gas media. It is a board-mount device with an 8-pin DIP module package, suitable for use in temperatures ranging from -40°C to 85°C.
Honeywell SSCDRRN160MD6A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.16bar to 0.16bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDRRN160MD6A5 to view detailed technical specifications.
No datasheet is available for this part.