The Honeywell SSCDRRT001PDSA3 is a differential pressure sensor with an operating pressure range of -1psi to 1psi and a maximum overload pressure of 10psi. It operates on a supply voltage of 3.3V and has a maximum supply current of 2.1mA. The device has an accuracy of ±0.25% and a response time of 0.46ms. It is designed for use in air or gas environments and is packaged in an 8-pin DIP module.
Honeywell SSCDRRT001PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDRRT001PDSA3 to view detailed technical specifications.
No datasheet is available for this part.