The SSCDRRT250MD6A5 differential pressure sensor from Honeywell offers an operating pressure range of -0.25bar to 0.25bar and a maximum overload pressure of 1.4bar. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The device is designed for use in air or gas media and features an 8-pin DIP module package.
Honeywell SSCDRRT250MD6A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.25bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDRRT250MD6A5 to view detailed technical specifications.
No datasheet is available for this part.