
SPDT snap action switch with a roller plunger actuator, designed for panel mounting. Features a 5A contact current rating at 120VAC and 125VDC, with a momentary switch function. Operating force is 118N, and it offers 30mm overtravel with 0.02 inches pretravel. Rated IP68 for waterproof and dust-tight operation, it boasts a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 90°C. Approvals include UL, CSA, and CE.
Honeywell SSCEB31C technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 5A |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 67mm |
| Length | 40mm |
| Max Operating Temperature | 90°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSCE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCEB31C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
