This 5A SPDT basic switch from Honeywell features a plunger actuator type, snap action contact type, and a maximum operating temperature of 90°C. It has a contact current rating of 5A and a voltage rating of 240V AC. The switch is rated for IP68 and is RoHS compliant. It has a depth of 16mm, length of 67mm, and width of 40mm, with a pretravel of 0.02inch and overtravel of 30mm.
Honeywell SSCEB31D technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Length | 67mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Force | 118N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSCE |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCEB31D to view detailed technical specifications.
No datasheet is available for this part.