Honeywell SSCEB31F technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operating Force | 175N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCEB31F to view detailed technical specifications.
No datasheet is available for this part.