
The TruStability SSC Differential Pressure Sensor from Honeywell is a board mount pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.25% and is RoHS compliant. The sensor has a package style of SMD/SMT and is suitable for operating pressures up to 10PSI.
Honeywell SSCMANN001PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN001PD2A5 to view detailed technical specifications.
No datasheet is available for this part.