The Honeywell SSCMANN005PGAA3 is a board mount gage pressure sensor with an operating pressure range of 0 to 5psi and a maximum overload pressure of 30psi. It operates on a supply voltage of up to 3.6V and has a maximum supply current of 2.1mA. The sensor has a response time of 1 second and an accuracy of ±0.25. It is suitable for use in air or gas media and has a typical operating supply voltage of 3.3V. The sensor is packaged in an 8-pin SMT package and has a temperature range of -40 to 85 degrees Celsius.
Honeywell SSCMANN005PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMANN005PGAA3 to view detailed technical specifications.
No datasheet is available for this part.