The SSCMANN010BGAA5 is a gage pressure sensor from Honeywell, operating over a pressure range of 0 to 10bar. It can withstand a maximum overload pressure of 17bar and has an accuracy of ±0.25. The device is powered by a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. The SSCMANN010BGAA5 is a surface-mount device (SMT) with an 8-pin package, suitable for board mounting.
Honeywell SSCMANN010BGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMANN010BGAA5 to view detailed technical specifications.
No datasheet is available for this part.