
The TruStability SSC Digital Pressure Sensor is a RoHS compliant, ceramic, surface mount device with a response time of 1ms. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 1.6mA. The sensor is rated for a maximum supply voltage of 3.3V and is suitable for use in applications where a digital, I2C output is required.
Honeywell SSCMANN015PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 15PSI |
| Output Type | Digital, I2C |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | Gull Wing |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN015PG2A3 to view detailed technical specifications.
No datasheet is available for this part.