The TruStability SSC 30PSI Vented Gauge Pressure Sensor is a board mount pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.25% and is RoHS compliant. The sensor has a max operating pressure of 60PSI and a termination type of SMD/SMT. It is available in an SMD/SMT package type.
Honeywell SSCMANN030PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN030PG2A3 to view detailed technical specifications.
No datasheet is available for this part.