The Honeywell SSCMANN1.6BGAA3 is a gage pressure sensor with an operating range of 0 to 1.6bar and a maximum overload pressure of 4bar. It operates on a supply voltage of 3.6V with a maximum current of 2.1mA and has an accuracy of ±0.25. The device is suitable for use in air or gas environments and has a response time of 1. It is available in an SMT package with 8 pins and is suitable for board mounting.
Honeywell SSCMANN1.6BGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMANN1.6BGAA3 to view detailed technical specifications.
No datasheet is available for this part.