
The TruStability SSCMANN150PGAB3 is a pressure sensor with an accuracy of 0.25%. It features a SMD/SMT package and operates within a temperature range of -40°C to 85°C. The sensor is designed to measure pressures up to 250PSI, with a nominal operating pressure of 150PSI. It is a vented gauge pressure sensor with an analog voltage output and a barbed port style.
Honeywell SSCMANN150PGAB3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN150PGAB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.