The SSCMANT001PDAA5 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -1psi to 1psi and can withstand a maximum overload pressure of 10psi. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. The maximum supply current is 3mA. The sensor's output voltage ranges from 0.5V to 4.5V, with a response time of 1ms. It is suitable for use in air or gas media and is available in an 8-pin SMT package.
Honeywell SSCMANT001PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMANT001PDAA5 to view detailed technical specifications.
No datasheet is available for this part.