The SSCMANT030PASA5 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 30psi with a maximum overload pressure of 60psi. It has a maximum supply voltage of 5.25V and a minimum operating supply voltage of 4.75V. The device has a response time of 0.46 and an accuracy of ±0.25. It is designed to operate within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 3mA. The SSCMANT030PASA5 is a board-mount pressure sensor suitable for air and gas media applications.
Honeywell SSCMANT030PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMANT030PASA5 to view detailed technical specifications.
No datasheet is available for this part.