The SSCMANV001PGSA5 is a gage pressure sensor from Honeywell, operating within a 0psi to 1psi range. It can withstand a maximum overload pressure of 10psi and has an accuracy of ±0.25. The device requires a supply voltage between 4.75 and 5.25 volts and draws a maximum current of 3 milliamps. It can operate within a temperature range of -40 to 85 degrees Celsius and is suitable for use with air or gas media.
Honeywell SSCMANV001PGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMANV001PGSA5 to view detailed technical specifications.
No datasheet is available for this part.