The SSCMANV150PAAA5 is an absolute pressure sensor from Honeywell with a maximum operating pressure range of 0 to 150psi and a maximum overload pressure of 250psi. It operates within a temperature range of -40 to 85 degrees Celsius and has a typical supply voltage of 5V. The device is a surface mount type with an 8-pin package and is designed for use in air and gas media. It has a response time of 1ms and an output voltage range of 0.5 to 4.5V.
Honeywell SSCMANV150PAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMANV150PAAA5 to view detailed technical specifications.
No datasheet is available for this part.