The TruStability SSC pressure sensor features 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It is designed for use in SMD/SMT applications and is RoHS compliant. The sensor is a vented gauge type with a barbless port style and is suitable for use in high-pressure environments up to 10.88PSI.
Honeywell SSCMLND040MG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.58PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMLND040MG2A3 to view detailed technical specifications.
No datasheet is available for this part.