
The TruStability SSC pressure sensor features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is designed for use in vented gauge applications and has a maximum operating pressure of 10.88PSI. The sensor provides I2C output and is available in an SMD/SMT package.
Honeywell SSCMLND040MG2A3T technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.58PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SSCMLND040MG2A3T to view detailed technical specifications.
No datasheet is available for this part.