
The TruStability SSC pressure sensor is a vented gauge device with an operating pressure of 0.15PSI and a maximum operating temperature of 85°C. It features an accuracy of 0.25% and is available in a RoHS compliant, SMT-8 package. The sensor is suitable for use in applications where pressure measurement is required, and it is designed to operate within a temperature range of -40°C to 85°C.
Honeywell SSCMLNN010MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.79PSI |
| Operating Pressure | 0.15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMLNN010MGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.