The TruStability SSCMLNN010NG2A3 is a board mount pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor features a vented gauge pressure type and a barbless port style, with a maximum operating pressure of 10.84PSI and an operating pressure of 0.36PSI.
Honeywell SSCMLNN010NG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.36PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMLNN010NG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.