
The TruStability SSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is packaged in a bulk format and has a termination type of SMD/SMT. This sensor is designed for board mount applications and is compliant with RoHS regulations.
Honeywell SSCMLNN015PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | I2C |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMLNN015PD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.