
The TruStability SSC differential pressure sensor features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is designed for surface-mount technology and has a termination of SMD/SMT. The sensor is RoHS compliant and suitable for use in a variety of applications.
Honeywell SSCMLNN016MDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.23PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMLNN016MDAA3 to view detailed technical specifications.
No datasheet is available for this part.