Honeywell SSCMLNN030PG2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.05V |
| Output Type | I2C |
| Package Quantity | 20 |
| Port Style | Barbless |
| Primary Type | PRESSURE SENSOR |
| Response Time | 0.46ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMLNN030PG2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
