The SSCMLNT010BA2A3 is an absolute pressure sensor from Honeywell, designed for board mount applications. It operates over a pressure range of 0 to 10bar and can withstand a maximum overload pressure of 17bar. The device has a typical operating supply voltage of 3.3V and a maximum supply current of 2.1mA. The SSCMLNT010BA2A3 has a response time of 0.46ms and an operating temperature range of -40 to 85°C.
Honeywell SSCMLNT010BA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMLNT010BA2A3 to view detailed technical specifications.
No datasheet is available for this part.