
The TruStability SSC vented gauge pressure sensor is a digital, SPI output device with an operating supply voltage of 5V and current of 2mA. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is RoHS compliant and available in a package quantity of 20. It is designed for board mount applications and has a package type of SMD/SMT.
Honeywell SSCMLNT060PGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMLNT060PGSA5 to view detailed technical specifications.
No datasheet is available for this part.