The SSCMLNT250MDAA3 is a differential pressure sensor from Honeywell with an operating pressure range of -0.25bar to 0.25bar and a maximum overload pressure of 1.4bar. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 2.1mA. The device has a response time of 1 and an accuracy of ±0.25. It is suitable for use in air or gas media and is available in an SMT package.
Honeywell SSCMLNT250MDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.25bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMLNT250MDAA3 to view detailed technical specifications.
No datasheet is available for this part.