The SSCMLNV005PD2A5 differential pressure sensor from Honeywell offers a measurement range of -5psi to 5psi with an accuracy of ±0.25%. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The device is designed for board mount applications and is suitable for measuring pressure in air or gas media. The typical operating supply voltage is 5V, with a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V.
Honeywell SSCMLNV005PD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMLNV005PD2A5 to view detailed technical specifications.
No datasheet is available for this part.