The SSCMLNV015PD2A5 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -15psi to 15psi. It provides an accuracy of ±0.25% and can withstand a maximum overload pressure of 30psi. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. It can operate within a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The sensor is suitable for use in air and gas media, with a response time of 0.46 seconds.
Honeywell SSCMLNV015PD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMLNV015PD2A5 to view detailed technical specifications.
No datasheet is available for this part.