
The TruStability SSC differential pressure sensor is a RoHS compliant, ceramic, surface mount device with an operating temperature range of -40°C to 85°C. It operates at 3.3V with a supply current of 1.6mA. The sensor is designed for differential pressure measurement and is available in an SMD/SMT package.
Honeywell SSCMNND001PDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog, Analog Voltage |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMNND001PDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.