The TruStability SSCM Absolute Pressure Sensor is a surface mount device with an analog voltage output. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor is designed for board mount applications and features a pressure rating of up to 29.01PSI.
Honeywell SSCMNNN001BAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMNNN001BAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.