The SSCMNNN001PDAA3 is an 8-pin surface-mount differential pressure sensor from Honeywell, operating within a temperature range of -40°C to 85°C. It has a maximum operating supply voltage of 3.6V and a typical supply voltage of 3.3V. The device can handle a maximum supply current of 2.1mA and has an accuracy of ±0.25. It is designed to operate in air or gas environments and has a response time of 1ms. The sensor's output voltage ranges from 0.33 to 2.97V.
Honeywell SSCMNNN001PDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMNNN001PDAA3 to view detailed technical specifications.
No datasheet is available for this part.