
The TruStability SSC Absolute Pressure Sensor is a digital, SPI output device with a response time of 1ms. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor is designed for use in applications with an operating pressure of up to 30PSI and a nominal supply current of 1.6mA.
Honeywell SSCMNNN015PASA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Port Style | No Port |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMNNN015PASA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.