The SSCMNNN060PASA3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 60 psi. It can withstand an overload pressure of up to 120 psi. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.1 milliamps. The sensor's operating temperature range spans from -40 to 85 degrees Celsius, with an accuracy of ±0.25. It features an 8-pin SMD module package and responds within 0.46 seconds.
Honeywell SSCMNNN060PASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMNNN060PASA3 to view detailed technical specifications.
No datasheet is available for this part.