The SSCMNNN600MGAA3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 0.6 bar. It features an accuracy of ±0.25% and a maximum operating temperature range of -40°C to 85°C. The device requires a supply voltage of up to 3.6V and has a maximum supply current of 2.1mA. It is suitable for use in air or gas media and is available in an 8-pin SMT package.
Honeywell SSCMNNN600MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMNNN600MGAA3 to view detailed technical specifications.
No datasheet is available for this part.