The SSCMNNV001PDAA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -1psi to 1psi and can withstand overload pressures of up to 10psi. The device requires a supply voltage of 3.3V, with a maximum current draw of 2.1mA. The sensor's output voltage ranges from 0.33 to 2.97V, with a response time of 1ms. It is suitable for use in air or gas environments and is available in an 8-pin SMT package.
Honeywell SSCMNNV001PDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMNNV001PDAA3 to view detailed technical specifications.
No datasheet is available for this part.