The SSCMNNV015PAAA3 from Honeywell is an absolute pressure sensor with a pressure range of 0 to 15psi. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.1mA. The device is supplied with a typical voltage of 3.3V and has an output voltage range of 0.33 to 2.97V. It is designed for board mount applications and is available in an 8-pin SMT package.
Honeywell SSCMNNV015PAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMNNV015PAAA3 to view detailed technical specifications.
No datasheet is available for this part.