The SSCMNNV015PAAA5 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 15psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 30psi. The device requires a supply voltage of 4.75 to 5.25V and has a maximum supply current of 3mA. It is designed for surface mount applications and has a response time of 1ms. The sensor is suitable for use in air and gas media, with an operating temperature range of -40 to 85°C.
Honeywell SSCMNNV015PAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCMNNV015PAAA5 to view detailed technical specifications.
No datasheet is available for this part.