The SSCMRND030PGSA5 is a gage pressure sensor from Honeywell, operating within a 0psi to 30psi range with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 60psi and has a response time of 0.46 seconds. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. The SSCMRND030PGSA5 is designed for board mount applications and is suitable for use in air or gas media, with an operating temperature range of -40°C to 85°C.
Honeywell SSCMRND030PGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRND030PGSA5 to view detailed technical specifications.
No datasheet is available for this part.